reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPF-40-42 :: switching power supply f. LED IP67 40,32W 42V/0,96 A

Item-No.: MW LPF-40-42
€29,00
Category of goods: 0

SNT IP67 40W 42V/0,96A CV+CC

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 42 V DC
  • Electrical values
    • Current
    • 0.96
    • Performance
    • 40.32 W
    • Efficiency
    • 88.5 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 250 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 162.5 mm
    • Width
    • 43 mm
    • Height
    • 32 mm
  • Universal input
  • Plastic enclosure IP67
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Suitable for LED lighting and moving sign applications
  • UL1310 Class 2
  • Fixed output voltage
  • Constant current
  • LPF-40D: built-in 3 in 1 dimming function (external voltage 1...10V DC, PWM, potentiometer)
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • output voltage: 42 V DC
  • output current: 0,96 A
  • power: 40,32 W
  • Ripple&Noise: 250 mVpp
  • efficiency: 88,5%
  • dimensions: 162,5 x 43 x 32 mm / 440 g



Manufacturer : MEANWELL
Factory number : LPF-40-42
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 42 V DC
  • Electrical values
    • Current
    • 0.96
    • Performance
    • 40.32 W
    • Efficiency
    • 88.5 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 250 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 162.5 mm
    • Width
    • 43 mm
    • Height
    • 32 mm
Datasheet/manual