reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPC-100-1050 :: Power supply, 100,8 W, 48 - 96 V, 1050 mA

Item-No.: MW LPC-100-1050
€26,55
Category of goods: 1


MW LPC-100-1050

LPC-100 serie, single output, constant current.

  • Output current: 1050 mA
  • Output voltage: 48 - 96 V DC
  • Power: 100,8 W


data of the LPC-100 series:
Universal input
Plastic enclosure IP67
Overload protection, current limiting, auto recovery
Protections: short circuit/over load/over voltage
Protection Class 2
fixed output current



Manufacturer : MEANWELL
Factory number : LPC-100-1050
Package weight : 0.628 kg
RoHS : conform
Technical information
Datasheet/manual