reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HLG-40H-54A :: LED-switching power supply, HLG-40H, 54 V DC, 0,75 A


SNT IP65 40W 54V/0,75A CV+CC

  • Product Description
  • Technical information
  • General
    • Technology
    • Dimmable
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC
    • Output
    • 54 V DC
  • Electrical values
    • Current
    • 0.75
    • Performance
    • 40.5 W
    • Efficiency
    • 89.5 %
    • Inrush
    • 50 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Measures
    • Length
    • 171 mm
    • Width
    • 61.5 mm
    • Height
    • 36.8 mm
  • Universal input
  • Aluminium enclosure
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Suitable for LED lighting and moving sign applications
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • output voltage: 54 V DC
  • output current: 0,75 A
  • power: 40,5 W
  • Ripple&Noise: 300 mVpp
  • efficiency: 89,5%
  • dimensions: 171 x 61,5 x 36,8 mm / 730 g



Manufacturer : MEANWELL
Factory number : HLG-40H-54A
Package weight : 0.699 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Dimmable
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC
    • Output
    • 54 V DC
  • Electrical values
    • Current
    • 0.75
    • Performance
    • 40.5 W
    • Efficiency
    • 89.5 %
    • Inrush
    • 50 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Measures
    • Length
    • 171 mm
    • Width
    • 61.5 mm
    • Height
    • 36.8 mm
Datasheet/manual