reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HLG-40H-36B :: LED-switching power supply, HLG-40H, 36 V DC, 1,12 A

Item-No.: MW HLG-40H-36B
€33,45
Category of goods: 0

SNT IP67 40W 36V/1,12A CV+CC dimmbar

  • Product Description
  • Technical information
  • General
    • Technology
    • Built-in 3 in 1 dimmer function
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 1.12
    • Performance
    • 40.32 W
    • Efficiency
    • 88.5 %
    • Inrush
    • 50 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 171 mm
    • Width
    • 61.5 mm
    • Height
    • 36.8 mm
  • Universal input
  • Aluminium enclosure
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Suitable for LED lighting and moving sign applications
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • output voltage: 36 V DC
  • output current: 1,12 A
  • power: 40,32 W
  • Ripple&Noise: 200 mVpp
  • efficiency: 88,5%
  • dimensions: 171 x 61,5 x 36,8 mm / 730 g



Manufacturer : MEANWELL
Factory number : HLG-40H-36B
Package weight : 0.717 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Built-in 3 in 1 dimmer function
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 1.12
    • Performance
    • 40.32 W
    • Efficiency
    • 88.5 %
    • Inrush
    • 50 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 171 mm
    • Width
    • 61.5 mm
    • Height
    • 36.8 mm
Datasheet/manual