reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HLG-40H-12A :: Switching power supply f. LED, 39W/12V/3.33 A, IP65

Item-No.: MW HLG-40H-12A
€33,45
Category of goods: 1 = discountable

MW HLG-40H-12A

  • Product Description
  • Technical information
  • General
    • Type
    • Adjustable
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 12 V DC
    • Mounting form
    • HLG
  • Electrical values
    • Current
    • 0 - 3,33
    • Performance
    • 39 W
    • Efficiency
    • 86,5 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Measures
    • Length
    • 171 mm
    • Width
    • 61,5 mm
    • Height
    • 36,8 mm

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• IP65, for indoor and outdoor applications
• For LED and lighting applications
• Adjustable output voltage
• Adjustable current limitation
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Input voltage range: 90 - 305 V AC (47 - 63 Hz) 127 - 431 V DC
Inrush current, max.: 70 A
Over-current protection: 95 - 108%
Insulation voltage
• Input to output: 3750V AC
• Input via ground: 1880V AC
• Output via ground: 500V AC
Operating temperature range: -40 - +70°C
Weight: 730 g



Manufacturer : MEANWELL
Factory number : HLG-40H-12A
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adjustable
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 12 V DC
    • Mounting form
    • HLG
  • Electrical values
    • Current
    • 0 - 3,33
    • Performance
    • 39 W
    • Efficiency
    • 86,5 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Measures
    • Length
    • 171 mm
    • Width
    • 61,5 mm
    • Height
    • 36,8 mm
Datasheet/manual