reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HLG-320H-12B :: Switching power supply f. LED, 264 W/12 V/22 A, IP67

Item-No.: MW HLG-320H-12B
€107,30
Category of goods: 1


MW HLG-320H-12B

  • Product Description
  • Technical information
  • General
    • Type
    • Adjustable/dimmable
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 12 V DC
    • Mounting form
    • HLG
  • Electrical values
    • Current
    • 0 - 22
    • Performance
    • 264 W
    • Efficiency
    • 91 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 252 mm
    • Width
    • 90 mm
    • Height
    • 43,8 mm

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• For LED and lighting applications
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Type B:
• IP67, for indoor and outdoor applications
• 3-in-1 dimming function (external voltage 1...10 V DC, PWM, potentiometer)
• Current limiting can be set via control line

Input voltage range: 90 - 305 V AC (47 - 63 Hz) 127 - 431 V DC
Inrush current, max.: 75 A
Over-current protection: 95 ‑ 108%
Insulation voltage
• Input to output: 3750V AC
• Input via ground: 1880V AC
• Output via ground: 500V AC
Operating temperature range: -40 - +70°C
Weight: 1880 g



Manufacturer : MEANWELL
Factory number : HLG-320H-12B
Package weight : 1.951 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adjustable/dimmable
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 12 V DC
    • Mounting form
    • HLG
  • Electrical values
    • Current
    • 0 - 22
    • Performance
    • 264 W
    • Efficiency
    • 91 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 252 mm
    • Width
    • 90 mm
    • Height
    • 43,8 mm
Datasheet/manual