reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HLG-150H-12 :: LED-switching power supply, 150 W, 12 V, 12,5 A, IP67

Item-No.: MW HLG-150H-12
€52,50
Category of goods: 0


SNT IP67 150W 12V/12,5A CV+CC

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 12 V DC
  • Electrical values
    • Current
    • 12.5
    • Performance
    • 150 W
    • Efficiency
    • 91.5 %
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 228 mm
    • Width
    • 68 mm
    • Height
    • 38.8 mm
  • Universal input
  • Aluminium enclosure
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Suitable for LED lighting and moving sign applications
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • output voltage: 12 V DC
  • output current: 12,5 A
  • power: 150 W
  • Ripple&Noise: 150 mVpp
  • efficiency: 91,5%
  • dimensions: 228 x 68 x 38,8 mm / 1150 g



Manufacturer : MEANWELL
Factory number : HLG-150H-12
Package weight : 1.126 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 12 V DC
  • Electrical values
    • Current
    • 12.5
    • Performance
    • 150 W
    • Efficiency
    • 91.5 %
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 228 mm
    • Width
    • 68 mm
    • Height
    • 38.8 mm
Datasheet/manual