reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW ELG7524A3W :: LED-switching power supply, ELG, 75,6 W, 24 V DC, 3,15 A

Item-No.: MW ELG7524A3W
€33,45
Category of goods: 0


SNT IP65 75,6W 24V/3,15A CV+CC + PE

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 100 - 295 V AC
    • Output
    • 24 V DC
  • Electrical values
    • Current
    • 3.15
    • Performance
    • 75.6 W
    • Efficiency
    • 88 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 200 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 180 mm
    • Width
    • 63 mm
    • Height
    • 35.5 mm
  • Metal enclosure
  • Three wire primary cable, PE included
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Suitable for LED lighting and moving sign applications
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13
  • Meets 6kV surge immunity level


  • output voltage: 24 V DC
  • output current: 3,15 A
  • power: 75,6 W
  • Ripple&Noise: 200 mVpp
  • efficiency: 88%
  • dimensions: 180 x 63 x 35,5 mm / 700 g



Manufacturer : MEANWELL
Factory number : ELG-75-24A-3W
Package weight : 0.737 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 100 - 295 V AC
    • Output
    • 24 V DC
  • Electrical values
    • Current
    • 3.15
    • Performance
    • 75.6 W
    • Efficiency
    • 88 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 200 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 180 mm
    • Width
    • 63 mm
    • Height
    • 35.5 mm
Datasheet/manual