reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LDD-500L :: DC/DC LED driver: 9 - 36 V/500 mA

Item-No.: MW LDD-500L
€3,45
Category of goods: 1

MW LDD-500L

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Output
    • 9 - 56 V DC
  • Electrical values
    • Current
    • 0.5
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 12.2 mm

DC/DC LED driver from the LDD-L series.

• Step-down DC/DC converter
• Constant current output
• Wide input voltage range
• Efficiency: up to 95%
• Built-in EMI filter (in accordance with EN55015 and FCC Part 15)
• Integrated PWM and remote ON/OFF controller
• Protected against: short circuit and over-temperature
• Compact design
• Casting material: epoxy (UL94-V0)
• Suitable for controlling LED lighting
• LDD-_L: version with soldering pins
• LDD-_LW: version with strands (IP67)

Technical data:
Output voltage: 2 - 30 V DC
Output current: 500 mA
Ripple: 150 mVpp
Operating temperature: -40 - +70°C
Size: 31.8 x 20.3 x 12.2 mm
Weight: 0.015 kg



Manufacturer : MEANWELL
Factory number : LDD-500L
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Output
    • 9 - 56 V DC
  • Electrical values
    • Current
    • 0.5
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 12.2 mm
Datasheet/manual