reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW APV-25-36 :: Power supply 36 V, 0.7 A

Item-No.: MW APV-25-36
€10,95
Category of goods: 0


MW APV-25-36

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90 - 264 V AC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 25.2 W
    • Efficiency
    • 84 %
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
MeanWell power supply, APV-25-series

  • Output voltage: 36 V
  • Output current: max. 3.5 A
  • Power: 17.5 W
  • Ripple & noise: 120 mVpp
  • Efficiency: 75.5%

  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Withstand 300 V AC surge input for 5 seconds
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP30
  • Small and compact size
  • Cooling by free air convection
  • Protections: short circiut, overload, over voltage
  • No load power consumption <0.5 W
  • Low cost, high reliability



Manufacturer : MEANWELL
Factory number : APV-25-36
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90 - 264 V AC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 25.2 W
    • Efficiency
    • 84 %
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
Datasheet/manual