reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW APC-35-1050 :: Power supply 11-33 V, 1050 mA

Item-No.: MW APC-35-1050
€12,10
Category of goods: 0


MW APC-35-1050

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90 - 264 V AC
    • Output
    • 11 - 33 V DC
  • Electrical values
    • Current
    • 1.05
    • Performance
    • 34.7 W
    • Efficiency
    • 84 %
    • Ripple & Noise
    • 350 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
MeanWell power supply, APC-35-series

  • Output voltage: 11-33 V
  • Output current: 1050 mA
  • Power: 35 W
  • Ripple & noise: 350 mVpp
  • Efficiency: 84%

  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Withstand 300 V AC surge input for 5 seconds
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP42
  • Small and compact size
  • Cooling by free air convection
  • Protections: short circiut, overload, over voltage
  • No load power consumption <0.5 W
  • Low cost, high reliability



Manufacturer : MEANWELL
Factory number : APC-35-1050
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90 - 264 V AC
    • Output
    • 11 - 33 V DC
  • Electrical values
    • Current
    • 1.05
    • Performance
    • 34.7 W
    • Efficiency
    • 84 %
    • Ripple & Noise
    • 350 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
Datasheet/manual