reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 52650 :: Premium-quality eraser

Item-No.: STAEDTLER 52650
€0,99
Category of goods: 0


STAEDTLER 52650

  • Product Description
  • Technical information
  • General
    • Design
    • For pencil lines
    • Type
    • Eraser
Premium-quality eraser
Size: 65 x 23 x 13 mm

• Premium quality for first-class erasing performance
• Minimal crumbling
• Protective cellophane packaging with practical tear-and-open strip
• Sliding sleeve for convenient handling
• Phthalate- and latex-free
• Highly resistant to ageing
• Efficient manufacturing process, Made in Germany
• Optimum erasing performance with low wear
• Doesn't leave any marks on paper



Manufacturer : STAEDTLER
Factory number : 526 50
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Design
    • For pencil lines
    • Type
    • Eraser
Datasheet/manual