reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 364-4 :: Highlighter, chisel tip, orange

Item-No.: STAEDTLER 364-4
€0,70
Category of goods: 0


Staedtler Textsurfer classic, orange

  • Product Description
  • Technical information
  • General
    • Type
    • Highlighter pen
    • Colour
    • Orange
  • Measures
    • line width
    • 1.00 … 5.00 mm
  • Specials
    • Specification
    • Quick drying, refillable
Highlighter with large ink reservoir for extra-long highlighting performance
INK·JET SAFE - does not smudge inkjet printouts and handwritten texts
Copy Proof - violet and turquoise for documents which are to be copied
For paper, fax and carbon copies
Fast-drying
Twist cap for easy opening
PP barrel and cap guarantee long service life
Airplane-safe - automatic pressure equalization prevents pen from leaking on board aircraft
Ultra-soft chisel tip approx. 1 - 5 mm
Refillable



Manufacturer : STAEDTLER
Factory number : 364-4
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Highlighter pen
    • Colour
    • Orange
  • Measures
    • line width
    • 1.00 … 5.00 mm
  • Specials
    • Specification
    • Quick drying, refillable
Datasheet/manual