reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 351BGN :: Whiteboard marker 2 or 5 mm / green

Item-No.: STAEDTLER 351BGN
Colour:

€0,95
Category of goods: 0

STAEDTLER 351BGN

  • Product Description
  • Technical information
  • General
    • Type
    • Whiteboard marker
    • Assembly
    • Wedge nib
    • Colour
    • Green
  • Measures
    • line width
    • 2.00 … 5.00 mm
  • Specials
    • Specification
    • Residue free, wipeable, quick drying

Whiteboard marker with chisel tip

• Can be wiped, dry and free of residues, from whiteboards and surfaces such as glass and porcelain
• Quick drying, low-odour
• Blocked point
• DRY SAFE — can be left open for days without drying out (conditioned atmosphere pursuant to ISO 554)
• Barrel and cap made from PP for a guaranteed long service life
• Airplane-safe — automatic pressure equalisation stops the pen leaking on aeroplanes
• Xylene and toluene-free ink
• Refillable



Manufacturer : STAEDTLER
Factory number : 351 B-5
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Whiteboard marker
    • Assembly
    • Wedge nib
    • Colour
    • Green
  • Measures
    • line width
    • 2.00 … 5.00 mm
  • Specials
    • Specification
    • Residue free, wipeable, quick drying
Datasheet/manual