reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 318SRP :: Lumocolor permanent refill pack F, black

Item-No.: STAEDTLER 318SRP
€9,65
Category of goods: 0


STAEDTLER 318SRP


10x Lumocolor universal F-tip pens, approx. 0.6 mm, with compatible refill station

The universal pen for overhead projectors and almost all surfaces — awarded the Long Life Design Award

  • DRY SAFE: This pen can be left open for days without drying out (ISO 554 approved)

  • Airplane-safe: Automatic pressure equalisation stops the pen leaking on aeroplanes

  • Superbly smear-proof and waterproof on almost all surfaces

  • Permanent, low-odour ink

  • Excellent colour brilliance

  • Stroke width: 0.6 mm

  • Colour: black




Manufacturer : STAEDTLER
Factory number : 318-9 C10P
Package weight : 0.141 kg
RoHS : conform
Technical information
Datasheet/manual