reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLIDER 150296 :: Ballpoint pens, 6 pack

Item-No.: SLIDER 150296
€6,75
Category of goods: 0


Schneider Slider Memo XB

  • Product Description
  • Technical information
  • General
    • Type
    • Ballpoint pen
  • Measures
    • line width
    • 1.40 mm
  • Packaging
    • Packaging
    • Pack of 6

Ballpoint pen with Viscoglide® technology for the ultimate writing experience.

Innovative ballpoint pen with a superior design for the ultimate easy-gliding writing feel. Using the revolutionary Schneider Viscoglide® technology, the Slider Memo XB glides as soft as silk over the paper, It lies comfortably and securely in your hand thanks to its ergonomic rubberized shaft shape. The extra-wide, wear-resistant, stainless-steel writing tip makes for striking notes. Writing dries quickly, even on smooth paper. Notes are smudge proof when written with the text markers. With a sturdy metal clip. The black ink is indelible.

Colours: black, red, blue, orange, violet and pink



Manufacturer : SCHNEIDER
Factory number : 150296
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ballpoint pen
  • Measures
    • line width
    • 1.40 mm
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual