reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROTRING 1900183 :: Fine lead pencil + touchscreen stylus

Item-No.: ROTRING 1900183
€49,95
Category of goods: 0


rOtring 800+ Silber 0.5

  • Product Description
  • Technical information
  • General
    • Type
    • Fine lead pencil & stylus
    • Technology
    • Twist-&-Click
  • Measures
    • line width
    • 0.50 mm

First-class hybrid fine lead pencil and touchscreen stylus. The two writing systems are combined by a unique feed mechanism at the same end.

Hybrid
• Unique "twist and click" feed mechanism for the tip of the sleeve and the lead: pocket safe and long-lasting.
• Simply retract the tip and lead and use the touchscreen stylus without the need to turn the pencil. Both systems are used on the same end of the pencil.
• The solid metal shaft ensures an ideal weight balance and a pleasant writing experience.
• The hexagonal shaft ensures fatigue-free writing and drawing. Its shape stops the pencil rolling off the desk when not in use.
• With non-slip knurled metal grip.

Touchscreen stylus
• Precision stylus tip for high accuracy, control and speed.
• 100% effective at any angle.
• Soft stylus tip glides easily and is compatible with all capacitive touchscreens.
• Stylus tip, replaceable.

Fine lead pencil
• Rotring brass mechanism for precise lead feed.
• Rigid lead guidance sleeve prevents breaking of the lead and offers a clear view of the paper for precise drawing with a ruler.
• Refillable. Equipped with high-polymer HB leads.



Manufacturer : ROTRING
Factory number : 1900183
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fine lead pencil & stylus
    • Technology
    • Twist-&-Click
  • Measures
    • line width
    • 0.50 mm
Datasheet/manual