reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING RET11BL :: Permanent marker/black/1.50 - 3.00 mm

Item-No.: EDDING RET11BL
Colour:

€2,00




edding® retract 11 blau

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Blue
  • Measures
    • line width
    • 1.50 … 3.00 mm
  • Specials
    • Specification
    • Wipe & waterproof, low odour, quick drying

Permanent marker with push-button mechanism

The marker does not have a cap; the tip is extended by slightly pressing on the push-button and retracted by pressing on the push-button in the clip or by slightly raising the clip.

• Bullet tip: approx. 1.5 - 3.0 mm
• Colour: blue
• Push-button in writing colour
• Low-odour alcohol-based ink without xylene/toluene
• Water-resistant on virtually any surfaces
• Quick-drying
• Plastic shaft with EAN code

Ready for use at the push of a button — the edding retract 11 permanent marker

Perfect for everyone who marks and writes a lot on glass, metal, wood and plastic: the edding retract 11 permanent marker. Its retract system allows the tip, like a ballpoint pen, to be pushed out of the pen case using your hand — especially practical when up a ladder or when you have a spirit level in one hand. This also means the edding retract 11 permanent marker is always ready for use when something needs to be marked. The marker can be confidently placed in the breast pocket of your work shirt — the tip is completely sealed in the enclosure once closed. Bullet tip, stroke width: approx. 1.5 - 3 mm.



Manufacturer : EDDING
Factory number : 4-11003
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Blue
  • Measures
    • line width
    • 1.50 … 3.00 mm
  • Specials
    • Specification
    • Wipe & waterproof, low odour, quick drying
Datasheet/manual