reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING MM05/4S :: Permanent mini marker/four colours/1.50 - 3.00 mm


edding® mini marker

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Black/blue/turquoise/purple
  • Measures
    • line width
    • 1.50 … 3.00 mm
    • Length
    • 75 mm
  • Specials
    • Specification
    • Permanent, low odour
  • Packaging
    • Packaging
    • Pack of 4

Mini permanent marker set in: black — blue — turquoise — purple with well-known edding quality

  • Permanent, low-odour ink

  • Bullet tip

  • Stroke thickness: 1.50 - 3.00 mm

  • Pen length: approx. 75 mm, diameter: approx. 15.5 mm


Suitable for labelling, marking, painting and writing on virtually any materials, including plastic, metal and glass.

Also ideal for individually labelling golf balls!



Manufacturer : EDDING
Factory number : 4-05-4
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Black/blue/turquoise/purple
  • Measures
    • line width
    • 1.50 … 3.00 mm
    • Length
    • 75 mm
  • Specials
    • Specification
    • Permanent, low odour
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual