reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 8400/4S :: CD marker/four assorted colours/0.5 - 1.0 mm


edding® 8400 CD-Marker

  • Product Description
  • Technical information
  • General
    • Type
    • CD marker
    • Colour
    • Black/red/green/blue
  • Measures
    • line width
    • 0.50 … 1.00 mm
  • Packaging
    • Packaging
    • Pack of 4

edding 8400 CD/DVD marker
For permanently marking CD discs, CD-ROMs and DVDs

• Permanent, fade-resistant and smudge-resistant water-based pigment ink to protect the data storage layer
• Fine, soft bullet tip for excellent writing comfort
• Stroke thickness: 0.5 - 1 mm
• Colour: assorted black, red, blue, green
• Pack of four



Manufacturer : EDDING
Factory number : 4-8400-4
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD marker
    • Colour
    • Black/red/green/blue
  • Measures
    • line width
    • 0.50 … 1.00 mm
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual