reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 8300BL :: Industrial permanent marker, blue

Item-No.: EDDING 8300BL
Colour:

€2,10
Category of goods: 0

edding® 8300 Permanentmarker blau

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Blue
  • Measures
    • line width
    • 1.50 … 3.00 mm
  • Specials
    • Specification
    • Highly permanent ink

Industrial permanent marker

Ideally suited for marking slightly oily and dusty surfaces.

• Bullet tip
• For industrial use

Colour: blue
Stroke width: approx. 1.5 - 3 mm


Filled with smudge-resistant and waterproof ink that is also resistant to etching solution.



Manufacturer : EDDING
Factory number : 4-8300003
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Blue
  • Measures
    • line width
    • 1.50 … 3.00 mm
  • Specials
    • Specification
    • Highly permanent ink
Datasheet/manual