reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 8150 :: Silicone oil marker/4.0 - 12.00 mm

Item-No.: EDDING 8150
€4,85
Category of goods: 0


edding® 8150 Öl-Marker

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone oil marker
  • Measures
    • line width
    • 4.00 … 12.00 mm
  • Specials
    • Specification
    • Contains a colourless and odourless silicone oil

Keeps rubber supple — the edding silicone/oil marker

The edding 8150 silicone oil marker is the ideal tool to keep all kinds of rubber seals durable. The silicone oil marker is the perfect maintenance pen for everyone who wants to keep seals on their car doors supple and airtight. The pen can also prevent car doors from freezing up. Another advantage: Its colourless and odourless silicone/oil can also be dispensed more accurately and neatly than a spray. Therefore, the marker is also ideally suited for treating and maintaining door seals on refrigerators and freezers. The edding 8150 silicone/oil marker has a stable chisel tip and a stroke thickness of 4 - 12 mm.

  • Colourless and odourless silicone/oil colours

  • Can be used immediately

  • Stroke thickness: 4 - 12 mm

  • Tip: chisel tip




Manufacturer : EDDING
Factory number : 4-8150-1-4
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone oil marker
  • Measures
    • line width
    • 4.00 … 12.00 mm
  • Specials
    • Specification
    • Contains a colourless and odourless silicone oil
Datasheet/manual