reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 8050 :: Tyre marker/white/2.0 - 4.0 mm

Item-No.: EDDING 8050
€3,95
Category of goods: 0


edding® 8050 Reifenmarker

  • Product Description
  • Technical information
  • General
    • Type
    • Tyre marker
    • Colour
    • White
  • Measures
    • line width
    • 2.00 … 4.00 mm
  • Specials
    • Specification
    • Permanent, opaque varnish, low odour ink

Tyre marker with bullet tip

• Permanent, opaque varnish, low-odour ink
• Colour: white
• Stroke width: approx. 2.0 - 4.0 mm

For marking and labelling tyres and other rubber surfaces.

For all things round — the edding tyre marker

The edding 8050 tyre marker was designed for permanent markings on new and used tyres as well as other rubber parts. When changing from winter to summer tyres, the tyre marker proves its worth when storing larger volumes of tyres, repairing white sidewall tyres or re-writing the lettering on motorcycle tyres. The edding 8050 tyre marker is fade-resistant, provides good coverage even on dark surfaces and is, of course, water-resistant. Prior to first use, briefly shake the marker, press the bullet tip several times on a piece of cardboard after opening until colour runs into the tip — and the tyre marker is ready to use. With bullet tip, approx. 2 - 4-mm stroke width.



Manufacturer : EDDING
Factory number : 4-8050049
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tyre marker
    • Colour
    • White
  • Measures
    • line width
    • 2.00 … 4.00 mm
  • Specials
    • Specification
    • Permanent, opaque varnish, low odour ink
Datasheet/manual