reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 751WS :: Paint marker, white, 1.0 - 2.0 mm

Item-No.: EDDING 751WS
Colour:

€2,35
Category of goods: 0

edding® 751 Lackmarker weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Paint marker
    • Colour
    • White
  • Measures
    • line width
    • 1.00 … 2.00 mm
  • Specials
    • Specification
    • Waterproof, low odour and heat resistant

Paint marker with bullet tip

Paint markers are ideal for all permanent markings on a wide range of materials such as glass, metal, plastic, paper or wood. Thanks to their excellent coverage, markings on dark and transparent surfaces are particularly luminous.

• Pigment-based, quick-drying, opaque-finish ink
• Waterproof, low-odour and heat-resistant up to 300°C
• Tip: 1.0 - 2.0 mm
• Colour: white



Manufacturer : EDDING
Factory number : 4-751049
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paint marker
    • Colour
    • White
  • Measures
    • line width
    • 1.00 … 2.00 mm
  • Specials
    • Specification
    • Waterproof, low odour and heat resistant
Datasheet/manual