reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 750SW :: Paint marker, black, 2.0 - 4.0 mm

Item-No.: EDDING 750SW
€2,45
Category of goods: 0


edding® 750 Lackmarker schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Paint marker
    • Colour
    • Black
  • Measures
    • line width
    • 2.00 … 4.00 mm
  • Specials
    • Specification
    • Resistant to water, abrasion, light and heat

Opaque-finish, shimmering designs and decorations on smooth surfaces such as glass, metal or plastic: the edding 750 paint marker is the master of these tasks.

The ink is extremely low-odour and is waterproof, abrasion-resistant, light-fast and heat-resistant.

• Stroke thickness: 2.0 - 4.0 mm
• Tip: bullet tip

Prior to use, briefly shake the marker with the cap on, then open the marker and carefully place the tip on a test piece of paper and pump up and down until the tip fills with colour. The edding 750 paint marker is ready and raring to go.
Colour: black



Manufacturer : EDDING
Factory number : 4-750001
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paint marker
    • Colour
    • Black
  • Measures
    • line width
    • 2.00 … 4.00 mm
  • Specials
    • Specification
    • Resistant to water, abrasion, light and heat
Datasheet/manual