reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 4095/5S :: White chalk marker

Item-No.: EDDING 4095/5S
€11,80
Category of goods: 0


EDDING 4095/5S

  • Product Description
  • Technical information
  • General
    • Type
    • Chalk marker
    • Colour
    • White
  • Measures
    • line width
    • 2.00 … 3.00 mm
  • Specials
    • Specification
    • Can be wiped off using a damp cloth
  • Packaging
    • Packaging
    • Pack of 5

Chalk marker with bullet tip
Odourless, water-based liquid chalk, wipes off with a damp cloth on virtually any sealed surfaces.

The window/chalk marker for opaque designs, ornaments and labelling on glass, windows, boards and other sealed surfaces. Water-based liquid chalk. Good coverage, even on dark and transparent surfaces.
Valve-controlled ink flow.
To activate the edding window/chalk marker: Shake the marker vigorously with the cap on, place the writing nib of the marker on a test piece of paper and pump a few times by gently pushing on the nib until the ink appears in the nib.
Write a few lines on the test piece of paper with the marker. Place the cap tightly on again after use.



Manufacturer : EDDING
Factory number : 4-4095-5049
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chalk marker
    • Colour
    • White
  • Measures
    • line width
    • 2.00 … 3.00 mm
  • Specials
    • Specification
    • Can be wiped off using a damp cloth
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual