reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 383SW :: Flipchart marker/black/1.0 - 5.0 mm

Item-No.: EDDING 383SW
Colour:

€1,00
Category of goods: 0

edding® 383 Flipchartmarker schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Flipchart marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 … 5.00 mm
  • Specials
    • Specification
    • Odourless, water-soluble ink

Flipchart marker with chisel tip

Specifically designed to write on flipchart paper. Ink does not bleed through on to the following pages.

• Odourless, water-soluble ink
• Refillable
• Stroke width: approx. 1.0 - 5.0 mm
• Colour: black

Cap-off time: up to six weeks. The cap-off time has been tested under laboratory conditions



Manufacturer : EDDING
Factory number : 4-383001
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flipchart marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 … 5.00 mm
  • Specials
    • Specification
    • Odourless, water-soluble ink
Datasheet/manual