reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 363SW :: Whiteboard marker/black/1.0 - 5.0 mm

Item-No.: EDDING 363SW
Colour:

€1,50




edding® 363 Whiteboardmarker schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Boardmarker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 … 5.00 mm
  • Specials
    • Specification
    • Low-odour ink

Board marker with chisel tip

For writing on whiteboards. Dry-wipeable from virtually any sealed surfaces such as enamel, glass and melamine.

• Low-odour ink
• Refillable
• Stroke width: approx. 1.0 - 5.0 mm
• Colour: black

Cap-off time: up to a few days. The cap-off time has been tested under laboratory conditions



Manufacturer : EDDING
Factory number : 4-363001
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Boardmarker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 … 5.00 mm
  • Specials
    • Specification
    • Low-odour ink
Datasheet/manual