reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 3000GN :: Permanent marker/green/1.50 - 3.00 mm

Item-No.: EDDING 3000GN
€1,65
Category of goods: 0


edding® 3000 grün

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Green
  • Measures
    • line width
    • 1.50 … 3.00 mm
  • Specials
    • Specification
    • Wipe & waterproof, low odour, quick drying

Permanent marker with bullet tip

For labelling, painting as well as marking virtually any materials, including metal, glass and plastic

• Smudge and water-resistant, low-odour, quick-drying ink
• Stroke width: 1.5 - 3.0 mm
• Replaceable tip
• Refillable
• Colour: green

The Evergreen — the edding 3000 permanent marker

For years now, the edding 3000 permanent marker has been the master in all kinds of permanent marking and labelling — on virtually any standard materials. Be it on cardboard, plastic lids or storage glasses: the ink dries quickly, is waterproof and does not rub off. Refill ink is available for all four colours of the edding 3000 permanent marker; the ink itself is virtually odourless. Available in four colours. Bullet tip, variable stroke width: 1.5 - 3 mm.



Manufacturer : EDDING
Factory number : 4-3000004
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Green
  • Measures
    • line width
    • 1.50 … 3.00 mm
  • Specials
    • Specification
    • Wipe & waterproof, low odour, quick drying
Datasheet/manual