reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 24GE :: eco-friendly text marker, yellow

Item-No.: EDDING 24GE
Colour:

€0,65
Category of goods: 0

EDDING 24GE

  • Product Description
  • Technical information
  • General
    • Type
    • Highlighter pen
    • Colour
    • Yellow
  • Measures
    • line width
    • 2.00 … 5.00 mm
  • Specials
    • Specification
    • Environmentally friendly
The highlighter edding 24 with chisel nib is the eco-friendly text marker from edding. A substantial proportion of these highlighters is made from renewable resources.

  • At least 90% of the highlighter cap and barrel are made from renewable resources
  • Ideal for marking and highlighting text on almost all types of paper
  • Text marker with water-based ink
  • Refillable with edding HTK 25 refill system
  • Chisel nib with approx. 2-5 mm stroke width



Manufacturer : EDDING
Factory number : 4-24005
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Highlighter pen
    • Colour
    • Yellow
  • Measures
    • line width
    • 2.00 … 5.00 mm
  • Specials
    • Specification
    • Environmentally friendly
Datasheet/manual