reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 22SW :: Eco-friendly permanent marker, black

Item-No.: EDDING 22SW
Colour:

€0,90
Category of goods: 0

EDDING 22SW

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 … 5.00 mm
  • Specials
    • Specification
    • Wiper/waterproof, quick-drying, light-resistant
The waterproof and permanent ink of the edding 22 makes it ideal for writing on almost all surfaces. This edding permanent marker is also ultra eco-friendly - at least 90% of the total plastic used is made from recycled material (83% post-consumer).

  • Eco-friendly edding permanent markers - at least 90% of the total plastic used is made from recycled material (83% post-consumer)
  • Ideal for writing on, marking and labelling almost all surfaces (such as plastic, metal, glass, etc.)
  • Smudge- and waterproof, quick-drying and lightfast
  • Low-odour, alcohol-based ink with no added xylene/toluene
  • Refillable with edding MTK 25 and edding T25 refill systems
  • Chisel nib with approx. 1-5 mm stroke with



Manufacturer : EDDING
Factory number : 4-22001
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 … 5.00 mm
  • Specials
    • Specification
    • Wiper/waterproof, quick-drying, light-resistant
Datasheet/manual