reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 21BL :: Eco-friendly permanent marker, blue

Item-No.: EDDING 21BL
Colour:

€0,90
Category of goods: 0

EDDING 21BL

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Blue
  • Measures
    • line width
    • 1.50 … 3.00 mm
  • Specials
    • Specification
    • Wiper/waterproof, quick-drying, light-resistant
The edding 21 is an eco-friendly permanent marker made by edding. Like most of the EcoLine markers, it is made largely from recycled post-consumer materials. In spite of this, its ink is just as waterproof and permanent as the rest of the permanent markers from edding.

  • Eco-friendly permanent markers - at least 90% of the total plastic used is made from recycled material (83% post-consumer)
  • Ideal for writing on, marking and labelling almost all surfaces (such as plastic, metal, glass, etc.)
  • Smudge- and waterproof, quick-drying and lightfast
  • Low-odour, alcohol-based ink with no added xylene/toluene
  • Refillable with edding MTK 25 and edding T25 refill systems
  • Bullet nib with approx. 1.5-3 mm stroke width



Manufacturer : EDDING
Factory number : 4-21003
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Blue
  • Measures
    • line width
    • 1.50 … 3.00 mm
  • Specials
    • Specification
    • Wiper/waterproof, quick-drying, light-resistant
Datasheet/manual