reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 2190/4S :: Gel roller set, four colours

Item-No.: EDDING 2190/4S
€4,90
Category of goods: 0


EDDING 2190/4S

  • Product Description
  • Technical information
  • General
    • Type
    • Gel roller
    • Colour
    • Black/red/green/blue
  • Measures
    • line width
    • 0.70 mm
  • Packaging
    • Packaging
    • Pack of 4

Gel roller with metal-frame roller tip

• Push-button mechanism and rubber grip
• Water-based gel ink
• Pack of four



Manufacturer : EDDING
Factory number : 4-2190-4
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gel roller
    • Colour
    • Black/red/green/blue
  • Measures
    • line width
    • 0.70 mm
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual