reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 1800/3S :: Precision fineliner/black/0.25 - 0.50 mm

Item-No.: EDDING 1800/3S
€6,65
Category of goods: 0


edding® profipen Fineliner schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Precision fineliner
    • Colour
    • Black
  • Measures
    • line width
    • 0.25 / 0.35 /0.50 mm
  • Specials
    • Specification
    • Waterproof, light resistant
  • Packaging
    • Packaging
    • Pack of 3

Fibre pen with metal-framed plastic tip

Ideally suited for producing sketches, creating technical drawings and working with stencils. The fine metal-frame tips are designed for a high level of precision; the pigment-based ink is waterproof and fade-resistant.

• Tip: 1 x 0.25/0.35/0.50 mm
• Colour: black
• Cap with stainless steel clip



Manufacturer : EDDING
Factory number : 4-1800-3
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision fineliner
    • Colour
    • Black
  • Measures
    • line width
    • 0.25 / 0.35 /0.50 mm
  • Specials
    • Specification
    • Waterproof, light resistant
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual