reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 140SBL :: OHP marker/blue/tip 0.3 mm

Item-No.: EDDING 140SBL
Colour:

€1,15
Category of goods: 0

edding® 140 Overhead-Permanentmarker blau

  • Product Description
  • Technical information
  • General
    • Type
    • OHP marker permanent
    • Colour
    • Blue
  • Measures
    • line width
    • 0.30 mm
  • Specials
    • Specification
    • Permanent, water-resistant ink

OHP marker with corrosion-resistant, metal-framed bullet tip

For very clear, vivid writing on an overhead projector, also for labelling glass and plastics.

• Permanent, waterproof ink
• Stroke width: approx. 0.3 mm
• Colour: blue



Manufacturer : EDDING
Factory number : 4-140003
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • OHP marker permanent
    • Colour
    • Blue
  • Measures
    • line width
    • 0.30 mm
  • Specials
    • Specification
    • Permanent, water-resistant ink
Datasheet/manual