reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 1255/3S :: Calligraphy pen set

Item-No.: EDDING 1255/3S
€3,70
Category of goods: 0

EDDING 1255/3S

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Calligraphy marker
  • Measures
    • line width
    • 2.00 / 3.50 / 5.00 mm
  • Packaging
    • Packaging
    • Pack of 3
  • Specials
    • Specification
    • Pigmented, permanent, very light resistant

Colour felt tip pen with calligraphy tip in case in three stroke widths (2.0, 3.5 and 5.0).
Pigment-based, permanent, fade-resistant water-based ink
Waterproof on virtually all surfaces.



Manufacturer : EDDING
Factory number : 4-1255-3-001
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • Calligraphy marker
  • Measures
    • line width
    • 2.00 / 3.50 / 5.00 mm
  • Packaging
    • Packaging
    • Pack of 3
  • Specials
    • Specification
    • Pigmented, permanent, very light resistant
Datasheet/manual