reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 87120 :: Eraser for pencil lines

Item-No.: AR 87120
€0,90
Category of goods: 0


AR 87120

  • Product Description
  • Technical information
  • General
    • Design
    • For pencil lines
    • Type
    • Eraser

Eraser Geo B

• Product use: polymer/graphite pencil lines
• Drawing media usage: suitable for all drawing media

Other features:
Contains no abrasive additives so ink lines are not attacked; friction rolls up graphite and dirt particles while erasing, therefore the eraser surface always remains clean

Dimensions (W x H x L): 22 x 11 x 63 mm



Manufacturer : ARISTO
Factory number : AR 87120
Package weight : 0.025 kg
Technical information
  • General
    • Design
    • For pencil lines
    • Type
    • Eraser
Datasheet/manual