reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 86708 :: 12 spare leads for GeoPen 0.7 mm

Item-No.: AR 86708
€1,10
Category of goods: 0


AR 86708

  • Product Description
  • Technical information
  • General
    • Type
    • Spare leads
    • Design
    • For 0.7 mm GeoPen
  • Measures
    • line width
    • 0.70 mm
  • Packaging
    • Packaging
    • 12 pack

12-pack of spare leads for GeoPen
0.7 mm/HB



Manufacturer : ARISTO
Factory number : AR86708
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • Spare leads
    • Design
    • For 0.7 mm GeoPen
  • Measures
    • line width
    • 0.70 mm
  • Packaging
    • Packaging
    • 12 pack
Datasheet/manual