reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 85009 :: GeoLiner fine-lead pencil set, 0.3/0.5/0.7 mm

Item-No.: AR 85009
€7,60
Category of goods: 0


AR 85009

  • Product Description
  • Technical information
  • General
    • Type
    • Set of fine lead pencils
    • Assembly
    • With eraser
  • Measures
    • line width
    • 0.30 / 0.50 / 0.70 mm
  • Specials
    • Specification
    • Tip retractable
  • Packaging
    • Packaging
    • Pack of 3

Set of 3 GeoPens with 0.3/0.5/0.7 mm.

Exact lead guide allows precise drawing. With HB-lead and colour code for the line thickness on the press button. By turning the press button the maxi eraser emerges.



Manufacturer : ARISTO
Factory number : AR85009
Package weight : 0.033 kg
Technical information
  • General
    • Type
    • Set of fine lead pencils
    • Assembly
    • With eraser
  • Measures
    • line width
    • 0.30 / 0.50 / 0.70 mm
  • Specials
    • Specification
    • Tip retractable
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual