reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 85003 :: GeoPen fine-lead pencil 0.35 mm

Item-No.: AR 85003
€2,60
Category of goods: 0


AR 85003

  • Product Description
  • Technical information
  • General
    • Type
    • Fine lead pencil
    • Assembly
    • With eraser
  • Measures
    • line width
    • 0.35 mm
  • Specials
    • Specification
    • Tip retractable

GeoPen individual pencil 0.35 mm.

Exact lead guide allows precise drawing. With HB-lead and colour code for the line thickness on the press button. By turning the press button the maxi eraser emerges.



Manufacturer : ARISTO
Factory number : AR 85003
Package weight : 0.009 kg
Technical information
  • General
    • Type
    • Fine lead pencil
    • Assembly
    • With eraser
  • Measures
    • line width
    • 0.35 mm
  • Specials
    • Specification
    • Tip retractable
Datasheet/manual