reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 80064 :: Compass set

Item-No.: AR 80064
€9,55
Category of goods: 0


AR 80064

  • Product Description
  • Technical information
  • General
    • Type
    • Compass set

Compass plotting school set 1/GEOCollege

• Type designation of the quick adjustment: lever mechanism
• Type of fine adjustment function: Centre wheel
• Number of joints: 2

Five-piece set including 1x fine-lead pencil 0.5 mm, 1x container of HB polymer leads, 1x lead eraser



Manufacturer : ARISTO
Factory number : AR80064
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compass set
Datasheet/manual