reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 5033 :: Circle template 1 - 36mm, 45 circles


AR 5033

  • Product Description
  • Technical information
  • General
    • Assembly
    • 1 - 36 mm
    • Design
    • 45 circles
    • Type
    • Circular template

1 - 36 mm circle template with contrasting
symbols.
45 circles



Manufacturer : ARISTO
Factory number : AR 5033
Package weight : 0.047 kg
Technical information
  • General
    • Assembly
    • 1 - 36 mm
    • Design
    • 45 circles
    • Type
    • Circular template
Datasheet/manual