reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 5025 :: Rounding and nut template

Item-No.: AR 5025
€9,95
Category of goods: 0


AR 5025

  • Product Description
  • Technical information
  • General
    • Type
    • Rounding and nut template

Rounding and nut template

Features:
• Radii from 1 mm to 25 mm, M2 to M24
• DIN ISO 4014/ 970/4032/250
• Dimensions (L x W): 155 x 135 mm
• Thickness: 1.5 mm
• Transparent yellow



Manufacturer : ARISTO
Factory number : AR 5025
Package weight : 0.223 kg
Technical information
  • General
    • Type
    • Rounding and nut template
Datasheet/manual