reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 23507 :: GeoLiner felt-tipped pen, 0.7 mm

Item-No.: AR 23507
€1,60
Category of goods: 0


Pigmentliner GEOCollege, 0,7 mm, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Fibre-tip pen
  • Measures
    • line width
    • 0.70 mm
  • Specials
    • Specification
    • Light- and water-resistant

GeoLiner single pin with light-resistant and
water-resistant, pigmented
ink with stainless steel nib.
Line thickness: 0.7 mm



Manufacturer : ARISTO
Factory number : AR23507
Package weight : 0.015 kg
Technical information
  • General
    • Type
    • Fibre-tip pen
  • Measures
    • line width
    • 0.70 mm
  • Specials
    • Specification
    • Light- and water-resistant
Datasheet/manual