reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 1650/4 :: Graduated set square with handle, hypotenuse length 250 mm


AR 1650/4

  • Product Description
  • Technical information
  • General
    • Assembly
    • 1 cm grid
    • Design
    • With handle
    • Type
    • Geo triangle

Graduated set square with 1 cm grid and more
Millimetre graduation perpendicular to the hypotenuse
As well as marked angles of 7°, 42° and 75°
For angled labelling.

Graduated set square with a removable handle.
Length of the hypotenuse: 250 mm



Manufacturer : ARISTO
Factory number : AR 1650/4
Package weight : 0.067 kg
Technical information
  • General
    • Assembly
    • 1 cm grid
    • Design
    • With handle
    • Type
    • Geo triangle
Datasheet/manual