reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 1553 :: Set square with handle, hypotenuse length 160 mm

Item-No.: AR 1553
€2,50
Category of goods: 0


AR 1553

  • Product Description
  • Technical information
  • General
    • Design
    • With handle
    • Type
    • Geo triangle
  • Measures
    • Length
    • 160 mm

The standard drafting instrument used for education and professionally.
With ground sloping edges for accurate
strokes. Ink burls prevent
blurring of the ink line.

Set square with handle.
Length of the hypotenuse: 160 mm



Manufacturer : ARISTO
Factory number : AR 1553
Package weight : 0.023 kg
Technical information
  • General
    • Design
    • With handle
    • Type
    • Geo triangle
  • Measures
    • Length
    • 160 mm
Datasheet/manual