reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-8075 :: 18W Dimmable Driver


VT-8075

  • Product Description
  • Technical information
  • General
    • Type
    • Driver
    • Design
    • Dimmable
  • Electrical values
    • Performance
    • 18 W
  • Lamp properties
    • weighted consumtion
    • 18 kWh/1.000 h
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Driver for LED Panel

Power: 18 W
dimmable



Manufacturer : V-TAC
Factory number : 8075
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Driver
    • Design
    • Dimmable
  • Electrical values
    • Performance
    • 18 W
  • Lamp properties
    • weighted consumtion
    • 18 kWh/1.000 h
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz