reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-8073 :: 6W dimable driver


VT-8073

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • Yes
  • General
    • Type
    • LED driver
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 200 - 240 V
  • Lamp properties
    • weighted consumtion
    • 6 kWh/1.000 h
Driver for LED Panel

  • power: 6 W
  • dimable: yes


suitable for products:

VT-4854, VT-4855, VT-4863, VT-4864




Manufacturer : V-TAC
Factory number : 8073
Package weight : 0.158 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • Yes
  • General
    • Type
    • LED driver
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 200 - 240 V
  • Lamp properties
    • weighted consumtion
    • 6 kWh/1.000 h