reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4971 :: V-TAC LED-Light, incl. microwave-motionsensor, black, 4500 K



4971

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 200-240 V
    • Performance
    • 12 VA
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • Color temperature
    • 4000
    • Protection class
    • IP 66
  • General
    • Type
    • Light with microwave sensor
    • Material
    • Plastic, aluminium
    • Durability
    • 20000
    • Colour
    • Black
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Light current
    • 840 lm
  • Measures
    • Øexternal
    • 300 mm
    • Height
    • 100 mm
  • Lighting
    • lumens per watt
    • 70 lm/W
  • Power supply
    • Mains frequency
    • 50 Hz
LED-Light with microwave-motionsensor.

  • Innumerable styles & Elegant appearance
  • Non - Flickering
  • No UV Radiation
  • Premium Quality Power Driver with lowest power factor saver & high RA
  • Varied finishes with strong die cast Aluminium body
  • Residences, Showrooms, Hotels & Boutiques etc.



Manufacturer : V-TAC
Factory number : 4971
Package weight : 1.067 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 200-240 V
    • Performance
    • 12 VA
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • Color temperature
    • 4000
    • Protection class
    • IP 66
  • General
    • Type
    • Light with microwave sensor
    • Material
    • Plastic, aluminium
    • Durability
    • 20000
    • Colour
    • Black
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Light current
    • 840 lm
  • Measures
    • Øexternal
    • 300 mm
    • Height
    • 100 mm
  • Lighting
    • lumens per watt
    • 70 lm/W
  • Power supply
    • Mains frequency
    • 50 Hz
Datasheet/manual