reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4916 :: Surface panel, round, 18 W, 3000 K



VT-1805RD

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • General
    • Type
    • Structure panel, round
    • Technology
    • LED
    • Material
    • Aluminium
    • Durability
    • 20000
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 220 - 240 V
  • Lamp properties
    • Light current
    • 1440-1500 lm
    • weighted consumtion
    • 18 kWh/1.000 h
  • Measures
    • Ø
    • 190 mm
    • Height
    • 24 mm
  • Lighting
    • Power consumption in operation
    • 18 W
    • lumens per watt
    • 80 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 85 - 265 V AC
    • Mains frequency
    • 50 / 60 Hz

  • compare with incandescent, it can save over 80% electric cost
  • contemporary & Elegant Design
  • higher Light Transmission Rate
  • no flickering, No U.V Radiaiton
  • no Lead or Mercury content hence Environment friendly
  • suitable for office and genral lighting (Conference Room, Showroom, lobby, cabin, kitchen etc.)
  • high quality power driver
  • instant light 100% O s
  • temp -20 to + 45'C




Manufacturer : V-TAC
Factory number : 4916
Package weight : 0.558 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 3000 K
    • Protection class
    • IP20
  • General
    • Type
    • Structure panel, round
    • Technology
    • LED
    • Material
    • Aluminium
    • Durability
    • 20000
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 220 - 240 V
  • Lamp properties
    • Light current
    • 1440-1500 lm
    • weighted consumtion
    • 18 kWh/1.000 h
  • Measures
    • Ø
    • 190 mm
    • Height
    • 24 mm
  • Lighting
    • Power consumption in operation
    • 18 W
    • lumens per watt
    • 80 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 85 - 265 V AC
    • Mains frequency
    • 50 / 60 Hz